21349900495030 | Harting
Sensor actuator cable, 7/8"-cable socket, angled to open end, 4 pole, 3 m, PVC, gray, 21349900495030
Order No.: 42P0764
EAN: 5713140146815
MPN:
21349900495030
21 34 990 0495 030
Series: Circular connectors 7/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.4350 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.44 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4350 €
5 pcs.
41.4596 €
10 pcs.
40.2458 €
25 pcs.
37.4850 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349900495030, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |