21349899496020 | Harting
Sensor actuator cable, 7/8"-cable plug, angled to 7/8"-cable socket, angled, 4 pole, 2 m, PUR, black, 21349899496020
Order No.: 42F9873
EAN: 5713140146693
MPN:
21349899496020
21 34 989 9496 020
Series: Circular connectors 7/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.2029 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
58.20 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2029 €
2 pcs.
56.5845 €
5 pcs.
55.0494 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349899496020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, angled | |
| Connection (2) | 7/8"-cable socket, angled | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |