21349700394030 | Harting
Sensor actuator cable, 7/8"-cable socket, straight to open end, 2 pole + PE, 3 m, PUR, black, 21349700394030
Order No.: 42P0759
EAN: 5713140146365
MPN:
21349700394030
21 34 970 0394 030
Series: Circular connectors 7/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.4477 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
41.45 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4477 €
5 pcs.
39.5675 €
10 pcs.
38.4013 €
25 pcs.
35.7714 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349700394030, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 2 pole + PE | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |