21349700393075 | Harting
Sensor actuator cable, 7/8"-cable socket, straight to open end, 2 pole + PE, 7.5 m, PVC, gray, 21349700393075
Order No.: 42P0822
EAN: 5713140146334
MPN:
21349700393075
21 34 970 0393 075
Series: Circular connectors 7/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1359 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.14 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1359 €
2 pcs.
45.8269 €
5 pcs.
44.5893 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349700393075, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 7.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 2 pole + PE | |
| Cable length | 7.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |