21349700393015 | Harting
Sensor actuator cable, 7/8"-cable socket, straight to open end, 2 pole + PE, 1.5 m, PVC, gray, 21349700393015
Order No.: 42P0671
EAN: 5713140146303
MPN:
21349700393015
21 34 970 0393 015
Series: Circular connectors 7/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7012 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
32.70 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7012 €
5 pcs.
31.2137 €
10 pcs.
30.2974 €
25 pcs.
28.2268 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349700393015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 2 pole + PE | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |