21349697598003 | Harting
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 4 pole + PE, 0.3 m, PUR, black, 21349697598003
Order No.: 42F9439
EAN: 5713140146259
MPN:
21349697598003
21 34 969 7598 003
Series: Circular connectors 7/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4901 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
54.49 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4901 €
2 pcs.
52.9788 €
5 pcs.
51.5389 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349697598003, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | 7/8"-cable socket, straight | |
| Pin number | 4 pole + PE | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |