21349697496015 | Harting
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 4 pole, 1.5 m, PUR, black, 21349697496015
Order No.: 42F9695
EAN: 5713140146181
MPN:
21349697496015
21 34 969 7496 015
Series: Circular connectors 7/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7995 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
54.80 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7995 €
2 pcs.
53.2882 €
5 pcs.
51.8483 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349697496015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | 7/8"-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |