21349595477020 | Harting
Sensor actuator cable, M12-cable socket, angled to M12-cable socket, angled, 4 pole, 2 m, PUR, green, 21349595477020
Order No.: 42F9867
EAN: 5713140248243
MPN:
21349595477020
21 34 959 5477 020
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.1112 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
79.11 € *
Price list
Quantity
Price per unit*
1 pcs.
79.1112 €
2 pcs.
76.9097 €
5 pcs.
74.8391 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349595477020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |