21349494477015 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable plug, angled, 4 pole, 1.5 m, PUR, green, 21349494477015
Order No.: 42F9693
EAN: 5713140145801
MPN:
21349494477015
21 34 949 4477 015
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.6908 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
58.69 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6908 €
2 pcs.
57.0605 €
5 pcs.
55.5135 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349494477015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable plug, angled | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |