21349492477160 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, angled, 4 pole, 16 m, PUR, green, 21349492477160
Order No.: 42F9818
EAN: 5713140266254
MPN:
21349492477160
21 34 949 2477 160
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.3533 € *
Standard delivery time from the manufacturer is: 7 Weeks
Sensor actuator cable, 21349492477160, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 16 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, angled | |
| Pin number | 4 pole | |
| Cable length | 16 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |