21349400405250 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 25 m, PVC, green, 21349400405250
Order No.: 42P0750
EAN: 5713140145634
MPN:
21349400405250
21 34 940 0405 250
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.9978 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor actuator cable, 21349400405250, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 25 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 25 m | |
| Colour | green | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |