21349293477060 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 6 m, PUR, green, 21349293477060
Order No.: 42P0113
EAN: 5713140266001
MPN:
21349293477060
21 34 929 3477 060
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.5598 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
88.56 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5598 €
2 pcs.
86.0965 €
5 pcs.
83.7641 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349293477060, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 6 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 6 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |