21349293405020 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PVC, green, 21349293405020
Order No.: 42F9861
EAN: 5713140145306
MPN:
21349293405020
21 34 929 3405 020
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.0268 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
52.03 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0268 €
2 pcs.
50.5869 €
5 pcs.
49.2184 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349293405020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |