21349292477065 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 6.5 m, PUR, green, 21349292477065

Order No.: 42P0114
EAN: 5713140247512
MPN:
21349292477065
21 34 929 2477 065
21349292477065 Harting Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.8252 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
798.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
79.8252 €

Sensor actuator cable, 21349292477065, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 6.5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Pin number 4 pole
Cable length 6.5 m
Colour green
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No