21349200477050 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, green, 21349200477050
Order No.: 42P0779
EAN: 5713140145009
MPN:
21349200477050
21 34 920 0477 050
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.4508 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
63.45 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4508 €
2 pcs.
61.6896 €
5 pcs.
60.0236 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349200477050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |