21349200477010 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PUR, green, 21349200477010
Order No.: 42P0642
EAN: 5713140144972
MPN:
21349200477010
21 34 920 0477 010
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9483 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.95 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9483 €
5 pcs.
38.1276 €
10 pcs.
37.0090 €
25 pcs.
34.4743 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349200477010, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |