21349200405020 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, green, 21349200405020
Order No.: 42P0732
EAN: 5713140144927
MPN:
21349200405020
21 34 920 0405 020
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5437 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
39.54 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5437 €
5 pcs.
37.7468 €
10 pcs.
36.6401 €
25 pcs.
34.1292 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349200405020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |