21349100486005 | Harting
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 0.5 m, PVC, purple, 21349100486005
Order No.: 42P0616
EAN: 5713140144750
MPN:
21349100486005
21 34 910 0486 005
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0864 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
5 pcs.
21.0749 €
10 pcs.
20.4561 €
25 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349100486005, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | purple | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |