21349000486007 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.7 m, PVC, purple, 21349000486007
Order No.: 42P0630
EAN: 5713140239340
MPN:
21349000486007
21 34 900 0486 007
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6068 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
30.61 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6068 €
5 pcs.
29.2145 €
10 pcs.
28.3577 €
25 pcs.
26.4061 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21349000486007, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 0.7 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.7 m | |
| Colour | purple | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |