21348900487020 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, TPE, purple, 21348900487020
Order No.: 42P0728
EAN: 5713140144576
MPN:
21348900487020
21 34 890 0487 020
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7801 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
43.78 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7801 €
2 pcs.
42.5544 €
5 pcs.
41.4120 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348900487020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | purple | |
| Material | TPE | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |