21348900486015 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1.5 m, PVC, purple, 21348900486015
Order No.: 42P0658
EAN: 5713140144491
MPN:
21348900486015
21 34 890 0486 015
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7484 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
33.75 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7484 €
5 pcs.
32.2133 €
10 pcs.
31.2613 €
25 pcs.
29.1193 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348900486015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | purple | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |