21348889486100 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 10 m, PVC, purple, 21348889486100
Order No.: 42F9742
EAN: 5713140144392
MPN:
21348889486100
21 34 888 9486 100
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.6487 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
74.65 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6487 €
2 pcs.
72.5781 €
5 pcs.
70.6146 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348889486100, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | purple | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |