21348700585015 | Harting
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1.5 m, PVC, gray, 21348700585015
Order No.: 42P1225
EAN: 5713140144071
MPN:
21348700585015
21 34 870 0585 015
Series: Circular connectors M12
Unit Price (€ / pc.)
11.3764 € *
Standard delivery time from the manufacturer is: On Request
Sensor actuator cable, 21348700585015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |