21348700491030 | Harting
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 3 m, PUR, black, 21348700491030
Order No.: 42P1485
EAN: 5713140161467
MPN:
21348700491030
21 34 870 0491 030
Series: Circular connectors M12
Unit Price (€ / pc.)
18.6235 € *
Standard delivery time from the manufacturer is: On Request
Sensor actuator cable, 21348700491030, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |