21348687C78005 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 12 pole, 0.5 m, PUR, black, 21348687C78005
Order No.: 42P0896
EAN: 5713140143708
MPN:
21348687C78005
21 34 868 7C78 005
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7928 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
41.79 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7928 €
5 pcs.
39.9007 €
10 pcs.
38.7226 €
25 pcs.
36.0689 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348687C78005, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 12 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |