21348685491050 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 4 pole, 5 m, PUR, black, 21348685491050
Order No.: 42P0997
EAN: 5713140265455
MPN:
21348685491050
21 34 868 5491 050
Series: Circular connectors M12
Unit Price (€ / pc.)
25.9777 € *
Standard delivery time from the manufacturer is: On Request
Sensor actuator cable, 21348685491050, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |