21348500C78020 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 2 m, PUR, black, 21348500C78020
Order No.: 42P1437
EAN: 5713140143388
MPN:
21348500C78020
21 34 850 0C78 020
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0812 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
35.08 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0812 €
5 pcs.
33.4866 €
10 pcs.
32.4989 €
25 pcs.
30.2736 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348500C78020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |