21348500882100 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, PVC, gray, 21348500882100
Order No.: 42P1283
EAN: 5713140143326
MPN:
21348500882100
21 34 850 0882 100
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5679 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
38.57 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5679 €
5 pcs.
36.8186 €
10 pcs.
35.7357 €
25 pcs.
33.2843 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348500882100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |