21348500882075 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 7.5 m, PVC, gray, 21348500882075
Order No.: 42P1651
EAN: 5713140143319
MPN:
21348500882075
21 34 850 0882 075
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4279 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
31.43 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4279 €
5 pcs.
29.9999 €
10 pcs.
29.1074 €
25 pcs.
27.1201 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348500882075, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 7.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |