21348500491020 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 21348500491020
Order No.: 42P1419
EAN: 5713140143135
MPN:
21348500491020
21 34 850 0491 020
Series: Circular connectors M12
Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: On Request
Sensor actuator cable, 21348500491020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |