21348500390005 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 0.5 m, PUR, black, 21348500390005
Order No.: 42P1093
EAN: 5713140142961
MPN:
21348500390005
21 34 850 0390 005
Series: Circular connectors M12
Unit Price (€ / pc.)
8.0444 € *
Standard delivery time from the manufacturer is: On Request
Sensor actuator cable, 21348500390005, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |