21348485C79075 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 12 pole, 7.5 m, PVC, gray, 21348485C79075
Order No.: 42P1049
EAN: 5713140142732
MPN:
21348485C79075
21 34 848 5C79 075
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.8003 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
52.80 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8003 €
2 pcs.
51.3366 €
5 pcs.
49.9443 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348485C79075, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 12 pole | |
| Cable length | 7.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |