21348485C79015 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 12 pole, 1.5 m, PVC, gray, 21348485C79015
Order No.: 42P0930
EAN: 5713140142701
MPN:
21348485C79015
21 34 848 5C79 015
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5183 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.52 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5183 €
5 pcs.
41.5429 €
10 pcs.
40.3172 €
25 pcs.
37.5564 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348485C79015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 12 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |