21348485882075 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 7.5 m, PVC, gray, 21348485882075
Order No.: 42P1039
EAN: 5713140142596
MPN:
21348485882075
21 34 848 5882 075
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.4739 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.47 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4739 €
5 pcs.
33.8555 €
10 pcs.
32.8559 €
25 pcs.
30.6068 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348485882075, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 8 pole | |
| Cable length | 7.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |