21348485882030 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 3 m, PVC, gray, 21348485882030
Order No.: 42P0981
EAN: 5713140142572
MPN:
21348485882030
21 34 848 5882 030
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9539 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9539 €
5 pcs.
24.7758 €
10 pcs.
24.0499 €
25 pcs.
22.3958 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348485882030, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 8 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |