21348485484025 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2.5 m, PVC, gray, 21348485484025
Order No.: 42P0969
EAN: 5713140264311
MPN:
21348485484025
21 34 848 5484 025
Series: Circular connectors M12
Unit Price (€ / pc.)
13.7564 € *
Standard delivery time from the manufacturer is: On Request
Sensor actuator cable, 21348485484025, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 2.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |