21348485390075 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 7.5 m, PUR, black, 21348485390075
Order No.: 42P1035
EAN: 5713140142282
MPN:
21348485390075
21 34 848 5390 075
Series: Circular connectors M12
Unit Price (€ / pc.)
23.3597 € *
Standard delivery time from the manufacturer is: On Request
Sensor actuator cable, 21348485390075, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 7.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |