21348400C79100 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 10 m, PVC, gray, 21348400C79100
Order No.: 42P1309
EAN: 5713140142152
MPN:
21348400C79100
21 34 840 0C79 100
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0649 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
46.06 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0649 €
2 pcs.
44.7797 €
5 pcs.
43.5659 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348400C79100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |