21348400C79005 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 0.5 m, PVC, gray, 21348400C79005
Order No.: 42P1115
EAN: 5713140142091
MPN:
21348400C79005
21 34 840 0C79 005
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0725 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.07 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0725 €
5 pcs.
25.8468 €
10 pcs.
25.0852 €
25 pcs.
23.3716 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348400C79005, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 0.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 0.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |