21348400882100 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 10 m, PVC, gray, 21348400882100
Order No.: 42P1275
EAN: 5713140142077
MPN:
21348400882100
21 34 840 0882 100
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7238 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.72 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7238 €
5 pcs.
34.1054 €
10 pcs.
33.1058 €
25 pcs.
30.8329 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348400882100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |