21348300489030 | Harting
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 3 m, PUR, black, 21348300489030
Order No.: 42P1469
EAN: 5713140242265
MPN:
21348300489030
21 34 830 0489 030
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1606 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.16 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1606 €
10 pcs.
14.2086 €
25 pcs.
13.7802 €
50 pcs.
12.8044 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348300489030, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |