21348300388075 | Harting
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 7.5 m, PUR, black, 21348300388075
Order No.: 42P1634
EAN: 5713140141490
MPN:
21348300388075
21 34 830 0388 075
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2542 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
10 pcs.
18.0523 €
25 pcs.
17.5049 €
50 pcs.
16.2673 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348300388075, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 7.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 7.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |