21348281388100 | Harting
Sensor actuator cable, M8-cable plug, angled to M8-cable socket, straight, 3 pole, 10 m, PUR, black, 21348281388100
Order No.: 42F9741
EAN: 5713140267497
MPN:
21348281388100
21 34 828 1388 100
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6635 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
37.66 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6635 €
5 pcs.
35.9499 €
10 pcs.
34.8908 €
25 pcs.
32.4989 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348281388100, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |