21348184489030 | Harting
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 4 pole, 3 m, PUR, black, 21348184489030
Order No.: 42P0976
EAN: 5713140265370
MPN:
21348184489030
21 34 818 4489 030
Series: Circular connectors M12/M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2050 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2050 €
5 pcs.
22.1578 €
10 pcs.
21.5033 €
25 pcs.
20.0277 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348184489030, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |