21348184489006 | Harting
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 4 pole, 0.6 m, PUR, black, 21348184489006
Order No.: 42P0897
EAN: 5713140265271
MPN:
21348184489006
21 34 818 4489 006
Series: Circular connectors M12/M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2423 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
10 pcs.
18.0404 €
25 pcs.
17.4930 €
50 pcs.
16.2554 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348184489006, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.6 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |