21348100481020 | Harting
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 2 m, PVC, gray, 21348100481020
Order No.: 42P1395
EAN: 5713140141254
MPN:
21348100481020
21 34 810 0481 020
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3530 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
10 pcs.
9.6985 €
25 pcs.
9.4129 €
50 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348100481020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |