21348100388040 | Harting
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 4 m, PUR, black, 21348100388040
Order No.: 42P1491
EAN: 5713140241862
MPN:
21348100388040
21 34 810 0388 040
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3403 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.34 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3403 €
10 pcs.
11.5787 €
25 pcs.
11.2217 €
50 pcs.
10.4363 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348100388040, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 4 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 4 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |