21348100388030 | Harting
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 3 m, PUR, black, 21348100388030
Order No.: 42P1461
EAN: 5713140241855
MPN:
21348100388030
21 34 810 0388 030
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6144 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
10 pcs.
10.8885 €
25 pcs.
10.5553 €
50 pcs.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348100388030, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |