21348100380015 | Harting
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 1.5 m, PVC, gray, 21348100380015
Order No.: 42P1189
EAN: 5713140141100
MPN:
21348100380015
21 34 810 0380 015
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.4375 €
25 pcs.
7.2114 €
50 pcs.
6.6997 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348100380015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |