21348083380005 | Harting
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 0.5 m, PVC, gray, 21348083380005
Order No.: 42F9488
EAN: 5713140140943
MPN:
21348083380005
21 34 808 3380 005
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0190 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
11.2693 €
25 pcs.
10.9242 €
50 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 21348083380005, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 0.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |